15020-0854

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a variety of applications. With a pitch of .5mm and a maximum operating temperature of 105°C, this high-quality jumper ensures reliability even in demanding environments. Its 0.03m overall length and .5A amperage rating make it ideal for efficient power transmission, while its RoHS compliance underscores our commitment to sustainability. Crafted for precision and durability, this essential component belongs in the arsenal of every discerning professional seeking top-tier wire management solutions. Elevate your setup with the unmatched quality of our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0854
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200854
SKU: MOL15020-0854

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: