15020-0812

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 13 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. This meticulously engineered cable boasts a compact overall length of 0.051m, making it ideal for space-constrained applications. With a pitch of 0.5mm, it offers precise and reliable performance. Operating flawlessly within a wide temperature range from -40°C to 105°C, this FFC jumper ensures consistent functionality even in challenging environments. RoHS compliant and featuring a low amperage of 0.5A, it prioritizes both performance and environmental responsibility. Elevate your wire management setup with this essential component, perfect for a variety of applications in the realms of technology, electronics, and beyond. Explore seamless connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0812
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200812
SKU: MOL15020-0812

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: