15020-0294

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. This ultra-flexible cable boasts a slender overall length of 0.03m and a pitch of just 0.5mm, ensuring precision in tight spaces. With a low amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Crafted for optimal efficiency, this RoHS-compliant jumper is a must-have for any electronic setup, offering unrivaled quality and durability. Upgrade your wire management game with this essential component, designed to streamline your connections with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0294
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200294
SKU: MOL15020-0294

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: