15020-0853

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile component boasts a maximum operating temperature of 105 °C and a durable construction that ensures reliable performance even in challenging environments. With a pitch of .5 mm and an overall length of 0.305m, it offers flexibility and convenience in installation. Whether you're looking to streamline wire management or improve signal transmission, this FFC jumper is the perfect solution. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your setup with this essential component from our Wire, Cable & Assemblies collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0853
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200853
SKU: MOL15020-0853

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: