15020-0082
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. With a low amperage rating of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper is designed to deliver reliable performance in a variety of environments. Its ultra-thin construction and .5 mm pitch make it ideal for space-constrained applications, while its durable build ensures long-lasting durability. RoHS compliant for environmentally-conscious operations, this jumper is a dependable choice for wire management in any project. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0082 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200082 |
SKU: | MOL15020-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |