15020-0219

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your cable management with the Premo-Flex FFC Jumper, a reliable and versatile solution for your connectivity needs. With a low amperage requirement of .5 A, this FFC jumper is designed for efficient power transmission while ensuring safety. Its wide operating temperature range of -40°C to 105°C guarantees reliable performance in diverse environments. With a pitch of .5 mm and an overall length of 0.203m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, this FFC jumper is a sustainable choice for your projects. Explore seamless connectivity with this essential component in wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0219
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200219
SKU: MOL15020-0219

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: