15020-1053
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 35 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. With an amperage of .5A and a voltage rating of 300V, this cable offers reliable performance in a wide range of applications. Designed for flexibility, it features a pitch of .5mm and a compact overall length of 0.03m, making it ideal for tight spaces. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures durability even in harsh environments. This RoHS-compliant cable is a must-have for efficient and organized cable assemblies. Explore our wide selection of wire management products to find the perfect fit for your needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1053 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201053 |
SKU: | MOL15020-1053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |