15020-0144
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution designed for seamless data transmission. This high-performance cable boasts a slender profile and a pitch of just 0.5mm, making it perfect for space-constrained environments. With a maximum operating temperature of 105°C and a wide range of -40°C to ensure reliability in diverse conditions, it's the ideal choice for demanding applications. Trust in its superior quality and craftsmanship for all your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0144 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200144 |
SKU: | MOL15020-0144 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |