15020-0112
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. Designed for seamless integration, this jumper offers superior performance with its 0.5 A amperage and wide operating temperature range of -40°C to 105°C. With a pitch of 0.5 mm and an overall length of 0.229m, it boasts precision and flexibility for various applications. RoHS compliant and crafted with quality in mind, it ensures both environmental responsibility and durability. Perfect for wire management, cable assemblies, and more, it's a must-have component for your projects. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0112 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200112 |
SKU: | MOL15020-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |