15020-0846
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our cutting-edge Premo-Flex FFC Jumper. Designed for seamless integration in a variety of applications, this jumper features a slender overall length of 0.203m and a pitch of .5mm, ensuring precise and efficient data transmission. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it delivers reliable performance even in challenging environments. Crafted with quality materials and compliant with RoHS standards, this jumper guarantees both durability and environmental responsibility. Experience the next level of wire management and cable connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0846 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200846 |
SKU: | MOL15020-0846 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |