15020-0835
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously crafted for optimal performance in a range of applications. This ultra-flexible ribbon cable boasts a low amperage of .5 A, making it ideal for delicate electronic devices. With a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality even in extreme conditions. The .5mm pitch and 0.051m overall length offer versatility in installation, while the high-quality construction guarantees durability. RoHS compliant and meticulously engineered, this FFC Jumper is a must-have for seamless wire management in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0835 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200835 |
SKU: | MOL15020-0835 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |