15020-0149

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Engineered with precision, this jumper boasts a .5mm pitch, ensuring optimal signal integrity. With a half-amp amperage and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Measuring 0.152m in length, it's perfect for various applications. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Discover the perfect solution for your wire management needs in this FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0149
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200149
SKU: MOL15020-0149

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: