15020-1058

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a low amperage of .5 A, this jumper is designed for efficiency in power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. Boasting a pitch of .5 mm, it ensures precise connections in your setup. Its 0.102m overall length offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this jumper is a must-have for seamless wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1058
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201058
SKU: MOL15020-1058

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: