15020-0344

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance and flexible solution for various electronic applications. Designed for seamless integration, this jumper boasts a low amperage rating of .5 A, making it suitable for delicate circuitry. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliability in diverse environments. The 0.102m overall length and .5mm pitch offer versatility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Elevate your wire management with this essential component in the 15020 series, ideal for professionals in need of top-quality FFC and FPC cables.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0344
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200344
SKU: MOL15020-0344

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: