15020-0758
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. This ultra-flexible cable boasts a 0.5mm pitch, ensuring precise and efficient data transmission. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliability in both extreme cold and hot environments. Measuring at 0.203m, it provides ample length for versatile installation. Crafted for optimal functionality, this FFC jumper is a dependable solution for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0758 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200758 |
SKU: | MOL15020-0758 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |