15020-0883

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Experience seamless connectivity with the Premo-Flex FFC Jumper, boasting a sleek profile and reliable performance. Designed for optimal functionality, this jumper ensures smooth data transmission with its .5mm pitch and .5A amperage. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. With an overall length of 0.102m, this FFC jumper is a versatile solution for your wire management needs. Rest assured of its quality, as it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity experience with this essential component, perfect for a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0883
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200883
SKU: MOL15020-0883

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: