15020-0315
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of .5A and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable operation in diverse environments. With a pitch of .5mm and an overall length of 0.03m, it offers flexibility in installation while maintaining a secure connection. RoHS compliant and crafted for durability, it guarantees long-lasting functionality. Elevate your wire management setup with this essential component, perfect for a range of applications in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0315 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200315 |
SKU: | MOL15020-0315 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |