15020-0923
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 23 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless connectivity in your electronic devices. Designed for optimal performance, this jumper boasts a high amperage capacity of .5 A and can operate efficiently in a wide temperature range from -40°C to 105°C. With a pitch of .5 mm, it offers precise and secure connections, while its overall length of 0.051m ensures flexibility in installation. RoHS compliant and crafted with quality materials, this jumper guarantees compliance with industry standards for environmental responsibility. Ideal for wire management in various applications, it is a essential component for maintaining smooth and uninterrupted functionality in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0923 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200923 |
SKU: | MOL15020-0923 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |