15020-0117
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your cable management with our Premo-Flex FFC Jumper, a versatile solution designed for maximum efficiency. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Featuring a pitch of .5mm and an overall length of 0.03m, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and longevity. Perfect for various applications, this RoHS-compliant jumper is a must-have in your wire management toolkit. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0117 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200117 |
SKU: | MOL15020-0117 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |