15020-1030

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient wire management. Designed for seamless integration, this high-quality cable boasts a 0.5mm pitch and .5A amperage, ensuring reliable performance in various applications. With a wide operating temperature range from -40°C to 105°C, it's suitable for both indoor and outdoor use. Measuring 0.03m in overall length, it offers flexibility and convenience in installation. Fully compliant with RoHS standards, you can trust in its eco-friendly construction. Explore the possibilities with this essential component in the realm of wire, cable, and assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1030
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201030
SKU: MOL15020-1030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: