15020-0764

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your wiring setup with the Premo-Flex FFC Jumper, a high-performance component designed for seamless connectivity. This ultra-flexible jumper boasts a slender overall length of 0.305m, ensuring a neat and efficient cable management system. With a pitch of 0.5mm, it offers precise and reliable signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, this jumper is built for durability and versatility. RoHS compliant, it adheres to stringent environmental standards, making it a responsible choice for your projects. Upgrade your wire management game with this essential component, perfect for various applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0764
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200764
SKU: MOL15020-0764

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: