15020-0233
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your electronic connections with the Premo-Flex FFC Jumper, an essential component for efficient wire management. Designed for optimal performance, this jumper boasts a maximum amperage of 0.5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring reliability in diverse operating environments. With a sleek overall length of 0.102m and a pitch of 0.5mm, it offers seamless integration into your setup. Rest assured, this product is fully RoHS compliant, aligning with environmental standards. Elevate your cable and ribbon assemblies with the premium quality and precision engineering of this FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0233 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200233 |
SKU: | MOL15020-0233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |