15020-0267

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile and reliable solution for various applications. This finely crafted jumper boasts a .5A amperage, ensuring efficient power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers unparalleled durability and performance. With a pitch of .5mm, it guarantees precise and secure connections. Measuring 0.254m in length, it's ideal for compact setups. Crafted with quality materials and compliant with RoHS standards, this jumper prioritizes both performance and environmental responsibility. Elevate your wire management with this essential component, perfect for FFC, FPC Cable & Jumper installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0267
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200267
SKU: MOL15020-0267

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: