15020-0322
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This ultra-flexible cable boasts a pitch of 0.5mm, making it ideal for efficient data transfer. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation in diverse environments. Measuring at 0.102m in length, it offers versatility while maintaining optimal signal integrity. Crafted with quality materials and meeting RoHS compliance standards, this FFC jumper guarantees both performance and sustainability. Upgrade your wire management setup with this essential component, perfect for use in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0322 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200322 |
SKU: | MOL15020-0322 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |