15020-0100

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless data transfer, this flexible flat cable features a ultra-thin profile and a .5mm pitch, making it ideal for tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. This essential component is RoHS compliant, meeting stringent environmental standards. Elevate your wire management with the 15020 series, where quality and efficiency converge seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0100
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200100
SKU: MOL15020-0100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: