15020-0166
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper features a pitch of 0.5mm and a low profile, making it ideal for tight spaces. With a maximum operating temperature of 105°C and a wide range of -40°C to ensure reliability in various environments. Engineered with precision, it offers a current rating of 0.5A and is RoHS compliant for environmentally conscious operations. Whether for industrial or consumer applications, this FFC jumper guarantees efficient and durable connectivity. Elevate your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0166 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200166 |
SKU: | MOL15020-0166 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |