15020-1176
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 45 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in compact electronic devices with our Premo-Flex FFC Jumper. This ultra-thin and flexible flat ribbon cable, with a narrow pitch of .5mm, allows for precise and space-saving wiring solutions. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures reliable performance even in harsh environments. With a low amperage of .5A and a standard voltage rating, it's ideal for various applications in wire management. RoHS compliant, it meets stringent environmental standards. Upgrade your cable assemblies with this high-quality solution for seamless and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1176 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201176 |
SKU: | MOL15020-1176 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |