15020-0275
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, essential for seamless connectivity in your electronic setups. With a low voltage rating and a maximum operating temperature of 105°C, this reliable jumper ensures optimal performance even in challenging environments. Its ultra-thin design and a pitch of 0.5mm make it ideal for space-constrained applications. Crafted for versatility, it guarantees a secure fit and efficient signal transmission. RoHS compliant and meticulously engineered, this jumper is a must-have for any wire management or cable assembly project, offering durability and peace of mind. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0275 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200275 |
SKU: | MOL15020-0275 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |