15020-0091

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Crafted for optimal performance, this high-quality jumper boasts a slender overall length of 0.254m and a precise pitch of .5mm, ensuring seamless integration into your setup. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable functionality even in demanding environments. RoHS compliant and meticulously designed, it's the perfect choice for efficient wire management and connectivity solutions. Upgrade your systems with this essential component from our range of premium cables and jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0091
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200091
SKU: MOL15020-0091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: