15020-0432
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your cable management game with the Premo-Flex FFC Jumper. This high-performance ribbon cable boasts a sleek design and ultra-flexible construction, perfect for intricate wiring setups. With a narrow pitch of just .5mm, it's ideal for tight spaces where traditional cables won't fit. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's a reliable choice for both indoor and outdoor applications. RoHS compliant and crafted with quality materials, you can trust in its durability and safety. Upgrade your wire management setup with this essential tool for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0432 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200432 |
SKU: | MOL15020-0432 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |