15020-0431

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. This high-performance jumper boasts a low amperage of .5 A, making it ideal for a wide range of applications. With a wide operating temperature range from -40°C to 105°C, it ensures durability even in extreme conditions. The jumper features a .5mm pitch and an overall length of 0.102m, offering flexibility in installation. RoHS compliant and meticulously crafted, it guarantees both performance and eco-friendliness. Whether you're in need of a reliable connection in wire management, cable, or ribbon applications, the Premo-Flex FFC Jumper is the perfect choice. Elevate your connectivity experience with this top-of-the-line product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0431
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200431
SKU: MOL15020-0431

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: