15020-0079
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for efficient wire management. Featuring a slender overall length of 0.102m and a pitch of .5mm, this high-performance jumper facilitates seamless data transmission in tight spaces. With a low amperage of .5A and a wide voltage tolerance, it ensures reliable operation across various electronic systems. Engineered for durability, it boasts a wide operating temperature range from -40°C to 105°C, making it suitable for both indoor and outdoor applications. Rest assured, our FFC Jumper is fully RoHS compliant, reflecting our commitment to sustainability. Upgrade your cable and ribbon setups with this essential component, part of our extensive range of wire management solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0079 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200079 |
SKU: | MOL15020-0079 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |