15020-0114
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed to optimize your wire management system. This high-performance cable features a 0.5mm pitch, ensuring seamless compatibility with various devices. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees reliability in diverse environments. Boasting a .5A amperage and a length of 0.254m, it offers efficient power transmission over short distances. RoHS compliant and crafted with quality in mind, this FFC jumper is a must-have for any project requiring secure and durable cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0114 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200114 |
SKU: | MOL15020-0114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |