15020-1041

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our versatile Premo-Flex FFC Jumper, meticulously crafted for seamless performance. This essential component boasts a slender overall length of 0.152m and a precise pitch of .5mm, ensuring optimal signal transmission in confined spaces. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable functionality in diverse environments. Designed for efficiency and durability, this FFC jumper is a must-have for any wire management setup. Join the ranks of satisfied customers who rely on its high-quality construction for their connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1041
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201041
SKU: MOL15020-1041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: