15020-0752
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your wiring setup with our Premo-Flex FFC Jumper, designed for seamless connectivity in various applications. This ultra-flexible cable boasts a .5mm pitch, allowing for precise and efficient connections. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable performance even in demanding environments. From industrial machinery to consumer electronics, this FFC jumper is the perfect solution for your connectivity needs. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your wiring experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0752 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200752 |
SKU: | MOL15020-0752 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |