15020-0427

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our high-performance Premo-Flex FFC Jumper. Specially designed for seamless data transmission, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a slim overall length of 0.051m and a fine .5mm pitch, it offers flexibility in tight spaces without compromising on efficiency. Crafted for optimal voltage regulation, it's perfect for a variety of applications. Rest assured, our product complies with RoHS standards, reflecting our commitment to sustainability. Explore the possibilities of seamless connectivity with our FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0427
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200427
SKU: MOL15020-0427

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: