15020-0438
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for optimal performance, this flexible flat cable jumper is a versatile solution for seamless data transmission. With a pitch of .5mm, it ensures precise connections in various applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's reliable in diverse environments. Featuring a current rating of .5A and a voltage rating, it's suitable for low-power applications. With a length of 0.178m, it offers flexibility in installation. RoHS compliant, this FFC jumper meets environmental standards without compromising on quality. Upgrade your wire management setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0438 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200438 |
SKU: | MOL15020-0438 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |