15020-0084

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality cable offers a maximum amperage of 0.5 A, making it ideal for efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in extreme conditions. The 0.152m overall length and 0.5mm pitch provide flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the versatility and durability of this FFC Jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0084
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200084
SKU: MOL15020-0084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: