15020-0944

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 25 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This ultra-flexible ribbon cable boasts a slender overall length of 0.051m and a pitch of 0.5mm, facilitating precise connections in tight spaces. With an amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. Crafted for durability and efficiency, this jumper is an essential component for your wire management needs. Rest assured, it complies with RoHS regulations, underscoring our commitment to sustainability. Elevate your connectivity solutions with this high-quality FFC cable.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0944
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200944
SKU: MOL15020-0944

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: