15020-0255

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transfer. Engineered for precision and performance, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in any environment. With a fine pitch of .5 mm and an overall length of 0.102m, it offers flexibility and versatility in various applications. RoHS compliant and meticulously crafted, this jumper is a dependable choice for wire management, cable assembly, and beyond. Experience the next level of connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0255
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200255
SKU: MOL15020-0255

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: