15020-0839

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this cable boasts a ultra-slim profile and a pitch of .5mm, making it perfect for tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable functionality in any environment. Featuring a high-quality construction, this FFC jumper is RoHS compliant, guaranteeing both performance and environmental responsibility. Whether for industrial or personal use, it's the ideal solution for efficient and flexible wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0839
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200839
SKU: MOL15020-0839

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: