15020-0882

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. Designed for seamless connectivity, this jumper features a pitch of 0.5mm and a maximum operating temperature of 105°C, ensuring optimal performance in various environments. With a low amperage of 0.5A, it offers efficient power transmission while maintaining safety standards. Its flexible design and overall length of 0.102m make it easy to install and maneuver, perfect for tight spaces. RoHS compliant and suitable for a wide range of applications, this jumper is a must-have for efficient wire management. Upgrade your setup with the Premo-Flex FFC Jumper and experience enhanced connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0882
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200882
SKU: MOL15020-0882

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: