15020-0351

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your cable management with our Premo-Flex FFC Jumper, meticulously crafted for optimal performance. Part of the 15020 series, this jumper boasts a maximum amperage of .5 A and operates seamlessly in temperatures ranging from -40 °C to 105 °C. With an overall length of 0.203m and a pitch of .5mm, it offers precision in connectivity. Designed for reliability, it meets RoHS compliance standards, ensuring environmentally-conscious usage. Elevate your wire management setup with this essential component, perfect for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0351
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200351
SKU: MOL15020-0351

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: