15020-0105
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a top-of-the-line component designed to streamline your wiring setup. With a current rating of 0.5 A and a wide temperature range of -40°C to 105°C, this jumper ensures reliable performance in diverse operating conditions. Its 0.152m length and 0.5mm pitch offer versatility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Perfect for applications in wire management, this jumper is a crucial asset in maintaining efficient and organized cable connections. Explore the possibilities with this essential component, where quality and functionality meet seamlessly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0105 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200105 |
SKU: | MOL15020-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |