15020-0271
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-quality jumper boasts a low amperage of .5 A, making it ideal for delicate electronic devices. With a durable construction and a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance even in harsh environments. The .5 mm pitch and 0.03m overall length offer flexibility in installation, while its compliance with RoHS regulations reflects our commitment to environmental sustainability. Upgrade your wire management setup with this essential component, perfect for use in cable assemblies and ribbon connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0271 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200271 |
SKU: | MOL15020-0271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |