15020-0139
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Experience seamless connectivity with the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. Engineered for optimal performance, this cable boasts a low amperage of .5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable operation in diverse environments. With a pitch of .5 mm and an overall length of 0.03m, it offers flexibility and precision in your connectivity needs. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Explore the possibilities with this essential component in the 15020 series of FFC jumpers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0139 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200139 |
SKU: | MOL15020-0139 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |