15020-0791

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in electronic devices. With a slender overall length of 0.051m and a pitch of 0.5mm, this flexible flat cable (FFC) ensures efficient signal transfer without compromising on space. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's a reliable solution for various applications. Engineered for optimal performance, this jumper cable is a must-have in your wire management arsenal. Trust in its quality construction and stay connected with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0791
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200791
SKU: MOL15020-0791

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: