15020-0296

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in electronic devices. This high-performance cable, part of our innovative 15020 series, boasts a slender overall length of 0.051m and a precise pitch of 0.5mm, perfect for intricate circuitry. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted with quality materials and adhering to rigorous standards, this FFC jumper guarantees RoHS compliance, promoting sustainability in your operations. Ideal for wire management in various applications, it's a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0296
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200296
SKU: MOL15020-0296

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: