15020-0270

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless signal transmission in tight spaces. This ultra-flexible cable boasts a slender overall length of 0.305m and a minimal pitch of 0.5mm, perfect for intricate circuitry layouts. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in challenging environments. Fully compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Elevate your wire management setup with this essential component for efficient data transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0270
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200270
SKU: MOL15020-0270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: