15020-0858
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures seamless performance in various environments. Its ultra-thin design and .5 mm pitch make it ideal for applications where space is limited. Crafted for durability, this jumper guarantees long-lasting connectivity. RoHS compliant and meticulously engineered, it offers peace of mind for your wire management requirements. Upgrade your setup with the Premo-Flex FFC Jumper and experience enhanced performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0858 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200858 |
SKU: | MOL15020-0858 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |